TRIAC Standard 600 V 4 A Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TRIAC Standard 600 V 4 A Through Hole TO-220AB
TO-220-3

BT136-600,127

DigiKey Part Number
1740-1016-ND
Manufacturer
Manufacturer Product Number
BT136-600,127
Description
TRIAC 600V 4A TO220AB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
TRIAC Standard 600 V 4 A Through Hole TO-220AB
Datasheet
 Datasheet
EDA/CAD Models
BT136-600,127 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WeEn Semiconductors
Series
-
Packaging
Tube
Part Status
Active
Triac Type
Standard
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
4 A
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
25A, 27A
Current - Gate Trigger (Igt) (Max)
35 mA
Current - Hold (Ih) (Max)
15 mA
Configuration
Single
Operating Temperature
125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,946
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹99.71000₹99.71
10₹62.15500₹621.55
100₹40.65710₹4,065.71
500₹31.41486₹15,707.43
1,000₹28.43850₹28,438.50
2,000₹25.93320₹51,866.40
5,000₹25.18538₹1,25,926.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.