
BTA208S-600D,118 | |
|---|---|
DigiKey Part Number | 1740-1317-2-ND - Tape & Reel (TR) 1740-1317-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BTA208S-600D,118 |
Description | TRIAC SENS GATE 600V 8A DPAK |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 8 A Surface Mount DPAK |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 5 mA |
Manufacturer WeEn Semiconductors | Current - Hold (Ih) (Max) 15 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Configuration Single |
Part Status Active | Operating Temperature 125°C (TJ) |
Triac Type Logic - Sensitive Gate | Mounting Type Surface Mount |
Voltage - Off State 600 V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - On State (It (RMS)) (Max) 8 A | Supplier Device Package DPAK |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 65A, 72A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹147.23000 | ₹147.23 |
| 10 | ₹93.27900 | ₹932.79 |
| 100 | ₹62.07120 | ₹6,207.12 |
| 500 | ₹48.68224 | ₹24,341.12 |
| 1,000 | ₹44.37238 | ₹44,372.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹40.81323 | ₹1,02,033.07 |