BYV32E-150,127 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Power Integrations
In Stock: 0
Unit Price: ₹132.32505
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₹96.70377
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₹112.83520
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ₹0.00000
Datasheet
Diode Array 1 Pair Common Cathode 150 V 20A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 150 V 20A Through Hole TO-220-3
TO-220-3

BYV32E-150,127

DigiKey Part Number
1740-1168-ND
Manufacturer
Manufacturer Product Number
BYV32E-150,127
Description
DIODE ARRAY GP 150V 20A TO-220AB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 150 V 20A Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WeEn Semiconductors
Series
-
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io) (per Diode)
20A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
30 µA @ 150 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tube
QuantityUnit PriceExt Price
6,000₹48.36959₹2,90,217.54
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.