


BYV410-600,127 | |
|---|---|
DigiKey Part Number | 1740-1414-ND |
Manufacturer | |
Manufacturer Product Number | BYV410-600,127 |
Description | DIODE ARRAY GP 600V 20A TO-220AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 20A Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 2.1 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 600 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹237.62000 | ₹237.62 |
| 10 | ₹152.63900 | ₹1,526.39 |
| 100 | ₹104.03290 | ₹10,403.29 |
| 500 | ₹83.24306 | ₹41,621.53 |
| 1,000 | ₹76.55882 | ₹76,558.82 |
| 2,000 | ₹70.93785 | ₹1,41,875.70 |
| 5,000 | ₹64.85876 | ₹3,24,293.80 |