ESDAHD24UE2X is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


WeEn Semiconductors
In Stock: 0
Unit Price: ₹5.03173
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 2,939
Unit Price: ₹77.34000
Datasheet

Parametric Equivalent


Huixin
In Stock: 0
Unit Price: ₹41.00000
Datasheet
52V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESDAHD24UE2X

DigiKey Part Number
1740-ESDAHD24UE2XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESDAHD24UE2X
Description
TVS DIODE 24VWM 52VC SOT233L
Customer Reference
Detailed Description
52V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3L
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Clamping (Max) @ Ipp
52V
Mfr
Current - Peak Pulse (10/1000µs)
7A (8/20µs)
Series
Power - Peak Pulse
300W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Capacitance @ Frequency
60pF @ 1MHz (Max)
Unidirectional Channels
2
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
24V (Max)
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Breakdown (Min)
26V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ESDAHD24BE2XWeEn Semiconductors01740-ESDAHD24BE2XTR-ND₹5.03173Parametric Equivalent
CDSOT23-T24C-QBourns Inc.2,939118-CDSOT23-T24C-QCT-ND₹77.34000Parametric Equivalent
HSM24Huixin06440-HSM24CT-ND₹41.00000Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
36,000₹4.01818₹1,44,654.48