
ESDAHD712BE2X | |
|---|---|
DigiKey Part Number | 1740-ESDAHD712BE2XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESDAHD712BE2X |
Description | TVS DIODE 12VWM 22V 30V SOT233L |
Customer Reference | |
Detailed Description | 22V, 30V Clamp 19A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3L |
Datasheet | Datasheet |
Category | Power - Peak Pulse 500W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 75pF @ 1MHz (Max) |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12V (Max) | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Breakdown (Min) 13.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 22V, 30V | Base Product Number |
Current - Peak Pulse (10/1000µs) 19A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36,000 | ₹8.03636 | ₹2,89,308.96 |