
WB75FC120ALZ | |
|---|---|
DigiKey Part Number | 1740-WB75FC120ALZ-ND |
Manufacturer | |
Manufacturer Product Number | WB75FC120ALZ |
Description | DIODE STANDARD 1200V 75A WAFER |
Customer Reference | |
Detailed Description | Diode 1200 V 75A Surface Mount Wafer |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 75A | |
Voltage - Forward (Vf) (Max) @ If | 3.3 V @ 75 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 85 ns | |
Current - Reverse Leakage @ Vr | 250 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Wafer | |
Operating Temperature - Junction | 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 285 | ₹126.46158 | ₹36,041.55 |