
WND35P08Q | |
|---|---|
DigiKey Part Number | 1740-WND35P08Q-ND |
Manufacturer | |
Manufacturer Product Number | WND35P08Q |
Description | DIODE STANDARD 800V 35A TO220AC |
Customer Reference | |
Detailed Description | Diode 800 V 35A Through Hole TO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 35A | |
Voltage - Forward (Vf) (Max) @ If | 1.4 V @ 35 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | ₹47.99079 | ₹2,87,944.74 |