
0270860000 | |
|---|---|
DigiKey Part Number | 0270860000-ND |
Manufacturer | |
Manufacturer Product Number | 0270860000 |
Description | JUMPER TERM BLK 2POS ROUND PINS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Round Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | 0.394" (10.00mm) | |
Style | Round Pins | |
For Use With/Related Products | SAK Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Beige |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹967.27000 | ₹967.27 |
| 10 | ₹822.08700 | ₹8,220.87 |
| 25 | ₹770.57360 | ₹19,264.34 |
| 50 | ₹733.78380 | ₹36,689.19 |
| 100 | ₹698.75520 | ₹69,875.52 |
| 250 | ₹655.02676 | ₹1,63,756.69 |
| 500 | ₹623.78708 | ₹3,11,893.54 |
| 1,000 | ₹594.04957 | ₹5,94,049.57 |