Connector Label, Snap In For SAK, W and Z Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0518960061

DigiKey Part Number
0518960061-ND
Manufacturer
Manufacturer Product Number
0518960061
Description
DEKAFIX FWZ 6 MARKED 61-70 50/CD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Connector Label, Snap In For SAK, W and Z Series
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Label, Snap In
Manufacturer
Weidmüller
Legend
Numbers, 61 through 70
Series
Pitch
0.236" (6.00mm)
Packaging
Bulk
For Use With/Related Products
SAK, W and Z Series
Part Status
Active
Color
White
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
100₹331.27620₹33,127.62
200₹315.46255₹63,092.51
300₹306.56950₹91,970.85
400₹300.41070₹1,20,164.28
500₹295.72018₹1,47,860.09
1,000₹281.61555₹2,81,615.55
Manufacturers Standard Package