Relay Socket DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1124100000

DigiKey Part Number
1124100000-ND
Manufacturer
Manufacturer Product Number
1124100000
Description
RELAY GEN PURPOSE DPDT 10A 24V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Relay Socket DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Socket
Number of Positions
6
Mounting Type
DIN Rail
Termination Style
Spring Terminal
For Use With/Related Products
TERMSERIES
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 70
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,484.45000₹1,484.45
10₹1,261.55200₹12,615.52
30₹1,167.37200₹35,021.16
50₹1,126.05960₹56,302.98
100₹1,072.32860₹1,07,232.86
250₹1,005.23840₹2,51,309.60
500₹957.30910₹4,78,654.55
1,000₹911.68244₹9,11,682.44
Manufacturers Standard Package