
1482000000 | |
|---|---|
DigiKey Part Number | 281-1482000000-ND |
Manufacturer | |
Manufacturer Product Number | 1482000000 |
Description | KCMA-18-250-1A-1,5VA-1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 250 A Current Sense Transformer 50Hz Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Frequency Range | 50Hz | |
Type | Non-Invasive (Split Core) | |
Current Rating (Amps) | 250 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | - | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | Free Hanging (In-Line) | |
Size / Dimension | 2.650" L x 1.638" W (67.30mm x 41.60mm) | |
Height - Seated (Max) | 2.539" (64.49mm) | |
Termination Style | Wire Leads | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12,881.10000 | ₹12,881.10 |
| 10 | ₹11,569.69400 | ₹1,15,696.94 |
| 25 | ₹11,082.72280 | ₹2,77,068.07 |
| 50 | ₹10,727.31140 | ₹5,36,365.57 |