
1491720000 | |
|---|---|
DigiKey Part Number | 281-1491720000-ND |
Manufacturer | |
Manufacturer Product Number | 1491720000 |
Description | VFSKHI/1,5-2,5/638 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.248" (6.30mm) Quick Connect Female 1.5 ~ 2.5mm² Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Category | Length - Overall 0.819" (20.80mm) |
Manufacturer Weidmüller | Termination Crimp |
Packaging Box | Wire Gauge 1.5 ~ 2.5mm² |
Part Status Active | Insulation Non-Mating End Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Female | Color Blue |
Tab Width 0.248" (6.30mm) | Contact Material Copper |
Tab Thickness 0.031" (0.79mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹18.10600 | ₹1,810.60 |