
7760054243 | |
|---|---|
DigiKey Part Number | 281-7760054243-ND |
Manufacturer | |
Manufacturer Product Number | 7760054243 |
Description | EPAK-TCI-CO-S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Signal Conditioner Temperature DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal Conditioner | |
Input Type | Temperature | |
Input Range (Current, Voltage) | - | |
Input Range (Additional) | -150°C ~ 1372°C (Configurable) | |
Output Type | Current | |
Output Range | 0 ~ 20mA (Configurable) | |
Isolation | 1000V | |
Features | - | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13,990.01000 | ₹13,990.01 |