
1661350000 | |
|---|---|
DigiKey Part Number | 1661350000-ND |
Manufacturer | |
Manufacturer Product Number | 1661350000 |
Description | CONN HOOD SIDE ENTRY SZ8 PG29 |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG29 8 IP65 - Dust Tight, Water Resistant |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 8 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | PG29 | |
Size / Dimension | 4.724" L x 1.693" W x 2.992" H (120.00mm x 43.00mm x 76.00mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Stainless Steel | |
Housing Finish | Corrosion Coating | |
Operating Temperature | - |















