
1824470000 | |
|---|---|
DigiKey Part Number | 281-2025-ND |
Manufacturer | |
Manufacturer Product Number | 1824470000 |
Description | TERM BLK 7POS SIDE ENT 3.5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 7 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -50°C ~ 240°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹409.09000 | ₹409.09 |
| 10 | ₹290.64700 | ₹2,906.47 |
| 25 | ₹254.47240 | ₹6,361.81 |
| 50 | ₹231.90260 | ₹11,595.13 |
| 100 | ₹213.23750 | ₹21,323.75 |
| 250 | ₹193.86044 | ₹48,465.11 |
| 500 | ₹182.59984 | ₹91,299.92 |
| 1,000 | ₹173.72107 | ₹1,73,721.07 |
| 5,000 | ₹159.94147 | ₹7,99,707.35 |