
1875030000 | |
|---|---|
DigiKey Part Number | 281-8406-2-ND - Tape & Reel (TR) 281-8406-1-ND - Cut Tape (CT) 281-8406-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1875030000 |
Description | TERM BLK 3POS SIDE ENT 3.5MM PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -50°C ~ 240°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹306.58000 | ₹306.58 |
| 10 | ₹218.61400 | ₹2,186.14 |
| 25 | ₹190.95680 | ₹4,773.92 |
| 50 | ₹173.54960 | ₹8,677.48 |
| 100 | ₹159.03120 | ₹15,903.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 265 | ₹143.03525 | ₹37,904.34 |
| 530 | ₹134.33906 | ₹71,199.70 |
| 795 | ₹130.11813 | ₹1,03,443.91 |
| 1,325 | ₹125.58378 | ₹1,66,398.51 |
| 1,855 | ₹123.01607 | ₹2,28,194.81 |
| 2,650 | ₹120.61433 | ₹3,19,627.97 |
| 6,625 | ₹115.71479 | ₹7,66,610.48 |