


1904440000 | |
|---|---|
DigiKey Part Number | 1904440000-ND |
Manufacturer | |
Manufacturer Product Number | 1904440000 |
Description | CONN BASE SIDE ENTRY SZ8 M32 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M32 8 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Weidmüller | Thread Size M32 |
Series | Size / Dimension 5.669" L x 2.264" W x 3.307" H (144.00mm x 57.50mm x 84.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Features Cover |
Connector Type Base - Box Mount | Ingress Protection IP65 - Dust Tight, Water Resistant |
Style Side Entry | Housing Material Aluminum, Die Cast |
Size 8 | Housing Finish Powder Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,332.09000 | ₹7,332.09 |
| 10 | ₹6,232.08400 | ₹62,320.84 |
| 25 | ₹5,842.15440 | ₹1,46,053.86 |
| 50 | ₹5,563.55800 | ₹2,78,177.90 |
| 100 | ₹5,298.36290 | ₹5,29,836.29 |







