Die Cut Polyester (PET) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2005330000

DigiKey Part Number
281-2005330000-ND
Manufacturer
Manufacturer Product Number
2005330000
Description
CC 30/60 MM WS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Die Cut Polyester (PET) White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Spool
Part Status
Active
Label Type
Die Cut
Printer Name
2599430000, 2599440000
Applications
Device Marker
Color - Background
White
Length
2.362" (60.00mm)
Width
1.181" (30.00mm)
Diameter - Label
-
Location
-
Material - Body
Polyester (PET)
For Use With/Related Products
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Factory Stock: 1,800
Check for Additional Incoming Stock
All prices are in INR
Spool
QuantityUnit PriceExt Price
450₹81.80282₹36,811.27
900₹77.89624₹70,106.62
1,350₹75.69947₹1,02,194.28
1,800₹74.17916₹1,33,522.49
2,250₹73.02055₹1,64,296.24
2,700₹72.08766₹1,94,636.68
3,150₹71.30830₹2,24,621.15
3,600₹70.64043₹2,54,305.55
4,050₹70.05608₹2,83,727.12
Manufacturers Standard Package