
2460200000 | |
|---|---|
DigiKey Part Number | 281-2460200000-ND |
Manufacturer | |
Manufacturer Product Number | 2460200000 |
Description | AAP21 4 FS 30-70V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 1 Position Disconnect Beige 10-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Fuse | |
Number of Positions | 1 | |
Number of Levels | 1 | |
Terminal - Width | 6.1mm | |
Termination Style | Push In | |
Current - IEC | 6.3 A | |
Voltage - IEC | 70V | |
Current - UL | 10 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 10-26 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | LED | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ₹1,313.62440 | ₹65,681.22 |