
7789318025 | |
|---|---|
DigiKey Part Number | 281-7789318025-ND |
Manufacturer | |
Manufacturer Product Number | 7789318025 |
Description | PAC-PREM-RV24-V2-2M5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Schneider TSX Series 8.20' (2.50m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Process Side Connection | Controller Specific Connector | |
Control Side Connection | Controller Specific Connector | |
Specifications | Interface | |
Number of Positions | 24, 20 | |
Length | 8.20' (2.50m) | |
For Use With/Related Products | Schneider TSX Series | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹21,348.91000 | ₹21,348.91 |