5 kA Rogowski Coil Current Sense Transformer 50Hz ~ 60Hz Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2593340000

DigiKey Part Number
281-2593340000-ND
Manufacturer
Manufacturer Product Number
2593340000
Description
RCMA-B22-D70-4.5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
5 kA Rogowski Coil Current Sense Transformer 50Hz ~ 60Hz Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Box
Part Status
Active
Frequency Range
50Hz ~ 60Hz
Type
Non-Invasive (Solid Core)
Current Rating (Amps)
5 kA
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
Rogowski Coil
Current Ratio
-
DC Resistance (DCR)
-
Ratings
-
Mounting Type
Free Hanging (In-Line)
Size / Dimension
-
Height - Seated (Max)
-
Termination Style
Wire Leads
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹13,126.18000₹13,126.18
10₹11,789.33400₹1,17,893.34
25₹11,293.13680₹2,82,328.42
50₹10,930.92280₹5,46,546.14
Manufacturers Standard Package