
1561750000 | |
|---|---|
DigiKey Part Number | 281-1561750000-ND |
Manufacturer | |
Manufacturer Product Number | 1561750000 |
Description | POTENTIAL DISTRIBUTOR TERMINAL, |
Customer Reference | |
Detailed Description | 5 Pole Power Distribution Block 85 A 600 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Distribution Block | |
Number of Poles | 5 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 20 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 4-16 AWG | |
Load Side Wire/Stud Size | 4-16 AWG | |
Voltage - Rated | 600 V | |
Current Rating (Amps) | 85 A |