600 A Current Sense Transformer 50Hz Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2753390000

DigiKey Part Number
281-2753390000-ND
Manufacturer
Manufacturer Product Number
2753390000
Description
KCMA 5-600-5A-2.5VA-0.5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
600 A Current Sense Transformer 50Hz Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Box
Part Status
Active
Frequency Range
50Hz
Type
Non-Invasive (Split Core)
Current Rating (Amps)
600 A
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Current Ratio
-
DC Resistance (DCR)
-
Ratings
-
Mounting Type
Free Hanging (In-Line)
Size / Dimension
2.283" L x 6.220" W (57.99mm x 157.99mm)
Height - Seated (Max)
4.921" (125.00mm)
Termination Style
Wire Leads
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹20,109.54000₹20,109.54
10₹18,053.94900₹1,80,539.49
25₹17,292.00400₹4,32,300.10
50₹16,736.16840₹8,36,808.42
Manufacturers Standard Package