800 A Current Sense Transformer 50Hz Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2753420000

DigiKey Part Number
281-2753420000-ND
Manufacturer
Manufacturer Product Number
2753420000
Description
KCMA-8-800-5A-2.5VA-0.5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
800 A Current Sense Transformer 50Hz Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Box
Part Status
Active
Frequency Range
50Hz
Type
Non-Invasive (Split Core)
Current Rating (Amps)
800 A
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Current Ratio
-
DC Resistance (DCR)
-
Ratings
-
Mounting Type
Free Hanging (In-Line)
Size / Dimension
2.283" L x 6.102" W (57.99mm x 154.99mm)
Height - Seated (Max)
7.795" (197.99mm)
Termination Style
Wire Leads
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹21,303.25000₹21,303.25
10₹19,124.47000₹1,91,244.70
25₹18,317.01280₹4,57,925.32
50₹17,727.98420₹8,86,399.21
Manufacturers Standard Package