
8951720000 | |
---|---|
DigiKey Part Number | 8951720000-ND |
Manufacturer | |
Manufacturer Product Number | 8951720000 |
Description | SURGE PROTECTION |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Mounting Type | DIN Rail | |
Current - Max | - | |
Region Utilized | International | |
Overload Protection | None | |
Connector - AC Input | - | |
AC Outlets | None | |
Connector - AC Output | - | |
Voltage - Input | - | |
Housing Material | - | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | - | |
Approval Agency | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹7,812.67000 | ₹7,812.67 |
5 | ₹6,479.79400 | ₹32,398.97 |
10 | ₹5,976.10700 | ₹59,761.07 |
50 | ₹4,944.61060 | ₹2,47,230.53 |
100 | ₹4,553.10740 | ₹4,55,310.74 |