Rectangular Connector M12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9457130000

DigiKey Part Number
9457130000-ND
Manufacturer
Manufacturer Product Number
9457130000
Description
CONN VALVE PLUG STRAIGHT
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Rectangular Connector M12
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Number of Positions
3
Connector - Sensor
Rectangular
Termination
Connector
Connector - Cable
M12
Cable Length
5m
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹2,077.12000₹2,077.12
10₹1,880.86600₹18,808.66
25₹1,808.06920₹45,201.73
50₹1,754.86020₹87,743.01
100₹1,703.17920₹1,70,317.92
250₹1,637.18856₹4,09,297.14
500₹1,588.95736₹7,94,478.68
Manufacturers Standard Package