
1002910000 | |
|---|---|
DigiKey Part Number | 281-1002910000-ND |
Manufacturer | |
Manufacturer Product Number | 1002910000 |
Description | HDC C HX SM1.5AG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 16 AWG Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹259.06000 | ₹259.06 |
| 10 | ₹220.10500 | ₹2,201.05 |
| 25 | ₹206.27640 | ₹5,156.91 |
| 50 | ₹196.43600 | ₹9,821.80 |
| 100 | ₹187.04290 | ₹18,704.29 |
| 250 | ₹175.32760 | ₹43,831.90 |
| 500 | ₹166.95762 | ₹83,478.81 |
| 1,000 | ₹158.99209 | ₹1,58,992.09 |
| 2,500 | ₹149.04542 | ₹3,72,613.55 |