



1027600000 | |
|---|---|
DigiKey Part Number | 1027600000-ND |
Manufacturer | |
Manufacturer Product Number | 1027600000 |
Description | CONN TERM BLK FEED THROUGH BEIGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Beige |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.5mm | |
Termination Style | Screw | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 0.5-6mm² | |
Features | Compensating Resistor | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | - | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,318.35000 | ₹3,318.35 |
| 10 | ₹2,398.14200 | ₹23,981.42 |
| 25 | ₹2,160.16320 | ₹54,004.08 |
| 50 | ₹2,020.27240 | ₹1,01,013.62 |
| 100 | ₹1,909.25070 | ₹1,90,925.07 |
| 250 | ₹1,798.19532 | ₹4,49,548.83 |
| 500 | ₹1,735.49606 | ₹8,67,748.03 |