
1064390000 | |
|---|---|
DigiKey Part Number | 1064390000-ND |
Manufacturer | |
Manufacturer Product Number | 1064390000 |
Description | SURGE PROTECTION |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 30VAC, 42VDC MCOV 1 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Surge Protection Module | |
Form | Base + Module | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 30VAC, 42VDC | |
Current - Discharge (Nom) (8/20µS) | 2.5 kA | |
Current - Discharge (Max) (8/20µS) | 20 kA | |
Voltage - Protection Level (VP) (2416) | 150 V | |
Operating Temperature | -40°C ~ 70°C | |
Features | - | |
Mounting Type | DIN Rail | |
Approval Agency | CE, CSA, EX, OVE, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10,110.68000 | ₹10,110.68 |
| 5 | ₹8,384.69000 | ₹41,923.45 |
| 10 | ₹7,732.10800 | ₹77,321.08 |
| 50 | ₹6,395.76520 | ₹3,19,788.26 |
| 100 | ₹5,888.39540 | ₹5,88,839.54 |