
1096150000 | |
|---|---|
DigiKey Part Number | 281-1096150000TR-ND - Tape & Reel (TR) 281-1096150000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1096150000 |
Description | CONN SOCKET CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹138.85000 | ₹138.85 |
| 10 | ₹117.60100 | ₹1,176.01 |
| 25 | ₹110.22040 | ₹2,755.51 |
| 50 | ₹104.92740 | ₹5,246.37 |
| 100 | ₹99.91400 | ₹9,991.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ₹92.45913 | ₹27,737.74 |
| 600 | ₹88.04368 | ₹52,826.21 |
| 900 | ₹85.56028 | ₹77,004.25 |
| 1,500 | ₹82.53235 | ₹1,23,798.52 |
| 2,100 | ₹80.59613 | ₹1,69,251.87 |
| 3,000 | ₹78.59463 | ₹2,35,783.89 |
| 7,500 | ₹73.67807 | ₹5,52,585.53 |
