
1250370000 | |
|---|---|
DigiKey Part Number | 281-6773-2-ND - Tape & Reel (TR) 281-6773-1-ND - Cut Tape (CT) 281-6773-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1250370000 |
Description | TERM BLK 3P TOP ENTRY 3.5MM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1250370000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Vertical with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -50°C ~ 240°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹394.18000 | ₹394.18 |
| 10 | ₹280.30300 | ₹2,803.03 |
| 25 | ₹245.34000 | ₹6,133.50 |
| 50 | ₹223.49740 | ₹11,174.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | ₹180.47539 | ₹32,485.57 |
| 360 | ₹168.92550 | ₹60,813.18 |
| 540 | ₹163.30674 | ₹88,185.64 |
| 900 | ₹157.25344 | ₹1,41,528.10 |
| 1,260 | ₹153.82346 | ₹1,93,817.56 |
| 1,800 | ₹150.61032 | ₹2,71,098.58 |
| 4,500 | ₹144.04443 | ₹6,48,199.94 |