



1319280000 | |
|---|---|
DigiKey Part Number | 281-5588-ND |
Manufacturer | |
Manufacturer Product Number | 1319280000 |
Description | SCS 24VDC P2SIL3ES |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Safety Relay 6PST-4NO/2NC (4 Form A, 2 Form B) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 24VDC | |
Contact Form | 6PST-4NO/2NC (4 Form A, 2 Form B) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC - Max | |
Features | Diode | |
Termination Style | Screw Terminal | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 55 ms | |
Release Time | 20 ms | |
Operating Temperature | -25°C ~ 55°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Current | 35 mA | |
Coil Power | 840mW | |
Coil Resistance | 685.7 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹18,671.68000 | ₹18,671.68 |
| 10 | ₹16,624.66200 | ₹1,66,246.62 |
| 25 | ₹15,872.89320 | ₹3,96,822.33 |
| 50 | ₹15,326.46920 | ₹7,66,323.46 |