Wire Marker Carrier, Slip-On 0.63" W x 0.71" L (16.1mm x 18.0mm) Transparent Low Density Polyethylene (LDPE)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1719870000

DigiKey Part Number
1719870000-ND
Manufacturer
Manufacturer Product Number
1719870000
Description
WIRE MARKER SLIP-ON 16.1X18MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Wire Marker Carrier, Slip-On 0.63" W x 0.71" L (16.1mm x 18.0mm) Transparent Low Density Polyethylene (LDPE)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Wire Marker Carrier, Slip-On
Size
0.63" W x 0.71" L (16.1mm x 18.0mm)
Cable Diameter
0.354" ~ 0.591" (9.00mm ~ 15.00mm)
Legend
Blank
Color
Transparent
Material
Low Density Polyethylene (LDPE)
Operating Temperature
-20°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 165
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹56.84000₹56.84
10₹48.64300₹486.43
25₹45.54920₹1,138.73
50₹43.38740₹2,169.37
100₹41.30940₹4,130.94
250₹38.71320₹9,678.30
500₹36.86438₹18,432.19
1,000₹35.10317₹35,103.17
2,500₹32.90510₹82,262.75