


1788850000 | |
|---|---|
DigiKey Part Number | 1788850000-ND |
Manufacturer | |
Manufacturer Product Number | 1788850000 |
Description | CONN HOOD SIDE ENTRY SZ2 M25 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M25 2 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Weidmüller | Thread Size M25 |
Series | Size / Dimension 2.480" L x 1.319" W x 2.657" H (63.00mm x 33.50mm x 67.50mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,206.64000 | ₹2,206.64 |
| 10 | ₹1,875.55500 | ₹18,755.55 |
| 25 | ₹1,758.12160 | ₹43,953.04 |
| 50 | ₹1,674.21700 | ₹83,710.85 |
| 100 | ₹1,594.35650 | ₹1,59,435.65 |
| 250 | ₹1,494.64380 | ₹3,73,660.95 |
| 500 | ₹1,423.39564 | ₹7,11,697.82 |








