
1865870500 | |
|---|---|
DigiKey Part Number | 281-6658-ND |
Manufacturer | |
Manufacturer Product Number | 1865870500 |
Description | CIRC CBL 8POS RCPT TO WIRE 16.4' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Weidmüller | 2nd Connector Type Wire Leads |
Series | Length 16.40' (5.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle | Cable Material Polyurethane (PUR) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 8 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,265.12000 | ₹4,265.12 |
| 10 | ₹3,624.74900 | ₹36,247.49 |
| 25 | ₹3,397.93440 | ₹84,948.36 |
| 50 | ₹3,235.84660 | ₹1,61,792.33 |
| 100 | ₹3,081.55850 | ₹3,08,155.85 |
| 250 | ₹2,888.91136 | ₹7,22,227.84 |