Terminal Block Connector 2 Position Disconnect Beige 4-18 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1966070000

DigiKey Part Number
281-4903-ND
Manufacturer
Manufacturer Product Number
1966070000
Description
CONN TERM BLK DISCONNECT 4-18AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Beige 4-18 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Disconnect
Disconnect Type
Fuse, Lever
Number of Positions
2
Number of Levels
1
Terminal - Width
54.0mm
Termination Style
Screw
Current - IEC
32 A
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
4-18 AWG
Wire Gauge or Range - mm²
1.5-25mm²
Features
LED
Color
Beige
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹2,392.08000₹2,392.08
10₹1,716.02000₹17,160.20
25₹1,537.27080₹38,431.77
50₹1,431.44880₹71,572.44
100₹1,347.00360₹1,34,700.36
250₹1,262.17828₹3,15,544.57
500₹1,214.12226₹6,07,061.13