




1984600000 | |
|---|---|
DigiKey Part Number | 281-6284-ND |
Manufacturer | |
Manufacturer Product Number | 1984600000 |
Description | RELAY GEN PURPOSE SPDT 6A 230V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 230VAC Coil DIN Rail |
Datasheet | Datasheet |
Category | Features Lighted Indicator, RC Circuit, Socket Included |
Mfr | Termination Style Screw Terminal |
Series | Must Operate Voltage 169 VAC |
Packaging Bulk | Must Release Voltage 85 VAC |
Part Status Active | Operate Time 16 ms |
Mounting Type | Release Time 45 ms |
Coil Voltage | Operating Temperature -40°C ~ 60°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 6 A | Approval Agency CE, cULus, EAC |
Switching Voltage 250VAC, 250VDC - Max | Relay Type |
Coil Current 10.1 mA | Coil Resistance 22.77 kOhms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,240.08000 | ₹3,240.08 |
| 10 | ₹2,885.97000 | ₹28,859.70 |
| 30 | ₹2,730.56733 | ₹81,917.02 |
| 50 | ₹2,661.11260 | ₹1,33,055.63 |
| 100 | ₹2,569.63190 | ₹2,56,963.19 |
| 250 | ₹2,453.43828 | ₹6,13,359.57 |
