



1988250000 | |
|---|---|
DigiKey Part Number | 281-1988250000-ND |
Manufacturer | |
Manufacturer Product Number | 1988250000 |
Description | SUPPLY TERMINAL, PUSH IN, 10 MM, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Isolated Beige 6-20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 10.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 57 A | |
Voltage - IEC | 500V | |
Current - UL | 10 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 6-20 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 18mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,371.70000 | ₹1,371.70 |
| 10 | ₹976.03000 | ₹9,760.30 |
| 25 | ₹866.77880 | ₹21,669.47 |
| 50 | ₹801.19460 | ₹40,059.73 |
| 100 | ₹748.37680 | ₹74,837.68 |
| 250 | ₹694.85820 | ₹1,73,714.55 |
| 500 | ₹664.33044 | ₹3,32,165.22 |
| 1,000 | ₹640.56895 | ₹6,40,568.95 |