



1991780000 | |
|---|---|
DigiKey Part Number | 281-1991780000-ND |
Manufacturer | |
Manufacturer Product Number | 1991780000 |
Description | SUPPLY TERMINAL, PUSH IN, 6 MM, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Isolated Beige 8-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 9.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 41 A | |
Voltage - IEC | 800V | |
Current - UL | 38 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 8-22 AWG | |
Wire Gauge or Range - mm² | 0.5-6mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹618.76000 | ₹618.76 |
| 10 | ₹438.99900 | ₹4,389.99 |
| 25 | ₹385.86440 | ₹9,646.61 |
| 50 | ₹353.19360 | ₹17,659.68 |
| 100 | ₹326.45850 | ₹32,645.85 |
| 250 | ₹298.95932 | ₹74,739.83 |
| 500 | ₹283.09162 | ₹1,41,545.81 |
| 1,000 | ₹270.64290 | ₹2,70,642.90 |