Connector Test Adapter For 5.1mm Wide Terminal Blocks
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1991890000

DigiKey Part Number
281-1991890000-ND
Manufacturer
Manufacturer Product Number
1991890000
Description
TEST ADAPTER (TERMINAL), 1.5 MM,
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Connector Test Adapter For 5.1mm Wide Terminal Blocks
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Test Adapter
Number of Positions
-
For Use With/Related Products
5.1mm Wide Terminal Blocks
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Factory Stock: 100
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹1,208.62000₹1,208.62
10₹858.80200₹8,588.02
25₹761.29240₹19,032.31
50₹702.54780₹35,127.39
100₹655.11620₹65,511.62
250₹606.95768₹1,51,739.42
500₹579.43986₹2,89,719.93
1,000₹557.99870₹5,57,998.70
Manufacturers Standard Package

Other Suppliers on DigiKey

94In Stock
Ships from WEC