Plug Modular Connector 8p4c (RJ45, Ethernet) Position Shielded Cat6a IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1992820000

DigiKey Part Number
281-1992820000-ND
Manufacturer
Manufacturer Product Number
1992820000
Description
IE-PS-RJ45-FH-180-A-1.6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p4c (RJ45, Ethernet) Position Shielded Cat6a IDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Box
Part Status
Active
Connector Type
Plug
Cable Type
Round Cable, Not Specified
Number of Positions/Contacts
8p4c (RJ45, Ethernet)
Features
-
Shielding
Shielded
Ratings
Cat6a
Ingress Protection
IP20
Termination
IDC
Length
-
Color
Silver
Wire Gauge
22-27 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Contact Material
-
Voltage Rating
-
Housing Material
Zinc Die Cast
Shield Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹2,212.24000₹2,212.24
10₹1,880.12100₹18,801.21
25₹1,762.37080₹44,059.27
50₹1,678.27980₹83,913.99
100₹1,598.21440₹1,59,821.44
250₹1,498.25568₹3,74,563.92
500₹1,426.84166₹7,13,420.83
Manufacturers Standard Package