


2466850000 | |
|---|---|
DigiKey Part Number | 281-5326-ND |
Manufacturer | |
Manufacturer Product Number | 2466850000 |
Description | AC/DC DIN RAIL SUPPLY 24V 72W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 3A |
Datasheet | Datasheet |
Category | Voltage - Output 1 24V |
Manufacturer Weidmüller | Current - Output (Max) 3A |
Series | Power (Watts) 72W |
Packaging Box | Voltage - Isolation 4 kV |
Part Status Active | Applications ITE (Commercial) |
Input Type AC or DC | Efficiency 89% |
Number of Outputs 1 | Operating Temperature -25°C ~ 70°C (With Derating) |
AC Voltage - Input 85 ~ 277 VAC | Size / Dimension 4.92" L x 1.38" W x 5.12" H (125.0mm x 35.0mm x 130.0mm) |
DC Voltage - Input (Min) 80V | Minimum Load Required No |
DC Voltage - Input (Max) 410V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16,345.76000 | ₹16,345.76 |
| 10 | ₹14,366.48600 | ₹1,43,664.86 |
| 25 | ₹13,647.27600 | ₹3,41,181.90 |
| 50 | ₹13,127.20500 | ₹6,56,360.25 |











