



2476870000 | |
|---|---|
DigiKey Part Number | 281-6328-ND |
Manufacturer | |
Manufacturer Product Number | 2476870000 |
Description | RELAY GEN PURPOSE DPDT 5A 230V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 230VAC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Load - Max Switching | 1250VA | |
Coil Current | 4.9 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Socket Included | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 184 VAC | |
Must Release Voltage | 69 VAC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 55°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 23.5 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,250.44000 | ₹2,250.44 |
| 10 | ₹2,004.61700 | ₹20,046.17 |
| 25 | ₹1,914.15240 | ₹47,853.81 |
| 50 | ₹1,848.43740 | ₹92,421.87 |
| 100 | ₹1,784.92190 | ₹1,78,492.19 |
| 250 | ₹1,704.23404 | ₹4,26,058.51 |
| 500 | ₹1,645.59766 | ₹8,22,798.83 |