
2599430000 | |
|---|---|
DigiKey Part Number | 281-2599430000-ND |
Manufacturer | |
Manufacturer Product Number | 2599430000 |
Description | THERMOTRANSFER PRINTER, 300 PDI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Desktop Thermal Printer, Transfer - Industrial 100VAC ~ 240VAC, 300 dpi, USB 2.0, Ethernet |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Desktop | |
Type Attributes | Thermal Printer, Transfer - Industrial | |
Style | Labels, Sleeves | |
Specifications | 100VAC ~ 240VAC, 300 dpi, USB 2.0, Ethernet | |
Includes | Power Cord, USB Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,73,166.61000 | ₹1,73,166.61 |


