Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2660200279

DigiKey Part Number
281-2660200279-ND
Manufacturer
Manufacturer Product Number
2660200279
Description
AC/DC CONVERTER 24V 36W
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
1.5 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
86%
Operating Temperature
-20°C ~ 70°C
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm)
Approval Agency
CE
Standard Number
60950-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹3,817.83000₹3,817.83
5₹3,338.48200₹16,692.41
10₹3,152.48200₹31,524.82
Manufacturers Standard Package