
2838430000 | |
|---|---|
DigiKey Part Number | 281-2838430000-ND |
Manufacturer | |
Manufacturer Product Number | 2838430000 |
Description | AC/DC DIN RAIL SUPPLY 24V 91W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 3.8A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
DC Voltage - Input (Min) | 110V | |
DC Voltage - Input (Max) | 370V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 3.8A | |
Power (Watts) | 91W | |
Voltage - Isolation | 3.5 kV | |
Applications | Laboratory | |
Efficiency | 89.4% | |
Operating Temperature | -25°C ~ 70°C | |
Features | PFC, Universal Input | |
Size / Dimension | 3.35" L x 3.35" W x 3.54" H (85.0mm x 85.0mm x 90.0mm) | |
Approval Agency | - | |
Standard Number | 61010-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9,476.08000 | ₹9,476.08 |
| 10 | ₹8,328.96500 | ₹83,289.65 |
| 25 | ₹7,911.97600 | ₹1,97,799.40 |
| 50 | ₹7,610.46340 | ₹3,80,523.17 |
| 100 | ₹7,320.47780 | ₹7,32,047.78 |
