



4064310000 | |
|---|---|
DigiKey Part Number | 4064310000-ND |
Manufacturer | |
Manufacturer Product Number | 4064310000 |
Description | SSR RELAY SPST-NO 2A 3-33V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
Category | Output Type DC |
Mfr | Voltage - Input 5VDC |
Series | Voltage - Load 3 V ~ 33 V |
Packaging Bulk | Load Current 2 A |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Operating Temperature -20°C ~ 60°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,941.77000 | ₹3,941.77 |