
7760056060 | |
|---|---|
DigiKey Part Number | 7760056060-ND |
Manufacturer | |
Manufacturer Product Number | 7760056060 |
Description | RELAY GEN PURPOSE DPDT 10A 24V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 2500VA | |
Coil Current | 36.9 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 60°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 650 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹842.40000 | ₹842.40 |
| 10 | ₹750.24000 | ₹7,502.40 |
| 25 | ₹716.41400 | ₹17,910.35 |
| 50 | ₹691.86880 | ₹34,593.44 |
| 100 | ₹668.11570 | ₹66,811.57 |
| 250 | ₹637.95508 | ₹1,59,488.77 |
| 500 | ₹616.02842 | ₹3,08,014.21 |
| 1,000 | ₹594.84258 | ₹5,94,842.58 |