



7760056102 | |
|---|---|
DigiKey Part Number | 7760056102-ND |
Manufacturer | |
Manufacturer Product Number | 7760056102 |
Description | RELAY GEN PURPOSE 4PDT 10A 48V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 48VAC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 2500VA | |
Coil Current | 80 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Test Button | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 38.4 VAC | |
Must Release Voltage | 14.4 VAC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 55°C | |
Contact Material | Silver Alloy | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 600 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹841.47000 | ₹841.47 |
| 10 | ₹749.77500 | ₹7,497.75 |
| 25 | ₹715.96680 | ₹17,899.17 |
| 50 | ₹691.42140 | ₹34,571.07 |
| 100 | ₹667.70560 | ₹66,770.56 |
| 250 | ₹637.55624 | ₹1,59,389.06 |
| 500 | ₹615.64076 | ₹3,07,820.38 |
| 1,000 | ₹594.46890 | ₹5,94,468.90 |